USB Hub Controller USB Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub Controller USB Interface 32-LQFP (7x7)

AT43301-AU

DigiKey Part Number
AT43301-AU-ND
Manufacturer
Manufacturer Product Number
AT43301-AU
Description
IC USB HUB CTRLR 4PORT 32LQFP
Customer Reference
Detailed Description
USB Hub Controller USB Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT43301-AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
-
Voltage - Supply
4.4V ~ 5.25V
Current - Supply
24mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.