Similar


AT42QT2100-MU | |
|---|---|
DigiKey Part Number | AT42QT2100-MU-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT2100-MU |
Description | IC TOUCH SENSOR 7KEY 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2100-MU Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Resolution 14 b |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Type Buttons, Slider, Wheel | Supplier Device Package 32-VQFN (5x5) |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT42QT1110-MUR | Microchip Technology | 7.967 | AT42QT1110-MURCT-ND | 1,24000 € | Similar |


