

AT42QT1110-MUR | |
|---|---|
DigiKey Part Number | AT42QT1110-MURTR-ND - Tape & Reel (TR) AT42QT1110-MURCT-ND - Cut Tape (CT) AT42QT1110-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1110-MUR |
Description | QTOUCH 11 KEY TOUCH SENSOR IC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1110-MUR Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Resolution 10 b |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 32-VFQFN Exposed Pad |
Proximity Detection No | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs Up to 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 25 | 1,21880 € | 30,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,03661 € | 6.219,66 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

