AT40K40AL-1BQC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 166
Unit Price: 50,29000 €
Datasheet
AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K40AL-1BQC

DigiKey Part Number
AT40K40AL-1BQC-ND
Manufacturer
Manufacturer Product Number
AT40K40AL-1BQC
Description
IC FPGA 114 I/O 144LQFP
Customer Reference
Detailed Description
AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K40AL-1BQC Models
Product Attributes
Filter Similar Products
Category
Number of I/O
114
Mfr
Number of Gates
50000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
2304
Supplier Device Package
144-LQFP (20x20)
Total RAM Bits
18432
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT40K40AL-1BQUMicrochip Technology166AT40K40AL-1BQU-ND50,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes