

AT40K40AL-1BQU | |
|---|---|
DigiKey Part Number | AT40K40AL-1BQU-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40AL-1BQU |
Description | IC FPGA 114 I/O 144LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40AL-1BQU Models |
Category | Number of I/O 114 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 2304 | Supplier Device Package 144-LQFP (20x20) |
Total RAM Bits 18432 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,29000 € | 50,29 € |
| Unit Price without VAT: | 50,29000 € |
|---|---|
| Unit Price with VAT: | 59,84510 € |

