Similar
Similar

AT40K40-2FQI | |
|---|---|
DigiKey Part Number | AT40K40-2FQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40-2FQI |
Description | IC FPGA 256 I/O 304PQFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 256 18432 2304 304-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40-2FQI Models |
Category | Number of I/O 256 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 2304 | Supplier Device Package 304-PQFP (40x40) |
Total RAM Bits 18432 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT40K40AL-1BQU | Microchip Technology | 166 | AT40K40AL-1BQU-ND | 50,29000 € | Similar |
| AT40K40AL-1DQU | Microchip Technology | 0 | AT40K40AL-1DQU-ND | 56,82333 € | Similar |



