Similar
AT40K40-2BGI | |
|---|---|
DigiKey Part Number | AT40K40-2BGI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40-2BGI |
Description | IC FPGA 289 I/O 352SBGA |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 289 18432 2304 352-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40-2BGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 18432 | |
Number of I/O | 289 | |
Number of Gates | 50000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 352-SBGA (35x35) | |
Base Product Number |


