AT40K05LV-3AQC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2
Unit Price: 12,80000 €
Datasheet
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 2048 256 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K05LV-3AQC

DigiKey Part Number
AT40K05LV-3AQC-ND
Manufacturer
Manufacturer Product Number
AT40K05LV-3AQC
Description
IC FPGA 78 I/O 100TQFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 2048 256 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K05LV-3AQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
256
Total RAM Bits
2048
Number of I/O
78
Number of Gates
10000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes