

AT40K05AL-1AQC | |
|---|---|
DigiKey Part Number | AT40K05AL-1AQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K05AL-1AQC |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 78 2048 256 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K05AL-1AQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 256 | |
Total RAM Bits | 2048 | |
Number of I/O | 78 | |
Number of Gates | 10000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

