EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3)

AT34C04-MA5M-E

DigiKey Part Number
AT34C04-MA5M-ETR-ND - Tape & Reel (TR)
AT34C04-MA5M-ECT-ND - Cut Tape (CT)
AT34C04-MA5M-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT34C04-MA5M-E
Description
IC EEPROM 4KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT34C04-MA5M-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,24987 €3.748,05 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €