Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT30TS75-SS8-T | |
|---|---|
DigiKey Part Number | AT30TS75-SS8-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT30TS75-SS8-T |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT30TS75-SS8-T Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 55°C (-20°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C/SMBus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT30TS74-SS8M-T | Microchip Technology | 4.294 | AT30TS74-SS8M-TCT-ND | 0,70000 € | Direct |
| AT30TS75A-SS8M-T | Microchip Technology | 6.310 | AT30TS75A-SS8M-TCT-ND | 0,80000 € | Direct |
| LM75AD,118 | NXP USA Inc. | 20.898 | 568-10295-1-ND | 0,61000 € | Similar |
| LM75AIMX/NOPB | Texas Instruments | 660 | LM75AIMX/NOPBCT-ND | 0,97000 € | Similar |
| LM75BD,118 | NXP USA Inc. | 20.345 | 568-4688-1-ND | 0,57000 € | Similar |






