

AT29C040A-90PI | |
|---|---|
DigiKey Part Number | AT29C040A-90PI-ND |
Manufacturer | |
Manufacturer Product Number | AT29C040A-90PI |
Description | IC FLASH 4MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 90 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT29C040A-90PI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

