EEPROM Memory IC 4Mbit Parallel 250 ns 44-CLCC (16.55x16.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Mbit Parallel 250 ns 44-CLCC (16.55x16.55)

AT28C040-25LI

DigiKey Part Number
AT28C040-25LI-ND
Manufacturer
Manufacturer Product Number
AT28C040-25LI
Description
IC EEPROM 4MBIT PARALLEL 44CLCC
Customer Reference
Detailed Description
EEPROM Memory IC 4Mbit Parallel 250 ns 44-CLCC (16.55x16.55)
Datasheet
 Datasheet
EDA/CAD Models
AT28C040-25LI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
250 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-CLCC (16.55x16.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.