Image for AT28C040-20BI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C040-20BI

DigiKey Part Number
AT28C040-20BI-ND
Manufacturer
Manufacturer Product Number
AT28C040-20BI
Description
IC EEPROM 4MBIT PARALLEL 32CDIP
Customer Reference
Detailed Description
EEPROM Memory IC 4Mbit Parallel 200 ns 32-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AT28C040-20BI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.