Similar

AT27LV040A-90VI | |
|---|---|
DigiKey Part Number | AT27LV040A-90VI-ND |
Manufacturer | |
Manufacturer Product Number | AT27LV040A-90VI |
Description | IC EPROM 4MBIT PARALLEL 32VSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 90 ns 32-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT27LV040A-90VI Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-VSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27LV040A-12VI | Microchip Technology | 112 | AT27LV040A-12VI-ND | 6,37000 € | Similar |


