Direct


AT27C4096-90JI | |
|---|---|
DigiKey Part Number | AT27C4096-90JI-ND |
Manufacturer | |
Manufacturer Product Number | AT27C4096-90JI |
Description | IC EPROM 4MBIT PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 90 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C4096-90JI Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 44-PLCC (16.6x16.6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C4096-90JU | Microchip Technology | 1.634 | AT27C4096-90JU-ND | 7,56000 € | Direct |


