AT27C4096-15JI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.524
Unit Price: 7,62000 €
Datasheet
EPROM - OTP Memory IC 4Mbit Parallel 150 ns 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 4Mbit Parallel 150 ns 44-PLCC (16.6x16.6)

AT27C4096-15JI

DigiKey Part Number
AT27C4096-15JI-ND
Manufacturer
Manufacturer Product Number
AT27C4096-15JI
Description
IC EPROM 4MBIT PARALLEL 44PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 150 ns 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT27C4096-15JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 16
Mfr
Memory Interface
Parallel
Packaging
Tube
Access Time
150 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
44-PLCC (16.6x16.6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT27C4096-90JUMicrochip Technology1.524AT27C4096-90JU-ND7,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes