AT27C040-90PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.249
Unit Price: 9,97000 €
Datasheet
AT27C010-70PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT27C010-70PU

AT27C040-90PC

DigiKey Part Number
AT27C040-90PC-ND
Manufacturer
Manufacturer Product Number
AT27C040-90PC
Description
IC EPROM 4MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 90 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT27C040-90PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes