AT25HP256W-10SI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 524
Unit Price: 1,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 664
Unit Price: 1,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,60957 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.164
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.337
Unit Price: 0,69000 €
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC

AT25HP256W-10SI-1.8

DigiKey Part Number
AT25HP256W10SI1.8-ND
Manufacturer
Manufacturer Product Number
AT25HP256W-10SI-1.8
Description
IC EEPROM 256KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25HP256W-10SI-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-I/SMMicrochip Technology52425AA256-I/SM-ND1,39000 €Direct
25AA256-E/SNMicrochip Technology66425AA256-E/SN-ND1,46000 €Similar
25AA256T-E/SNMicrochip Technology025AA256T-E/SN-ND1,60957 €Similar
M95256-WMN6PSTMicroelectronics9.164497-6357-5-ND0,69000 €Similar
M95256-WMN6TPSTMicroelectronics3.337497-8691-1-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes