
M95256-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8691-2-ND - Tape & Reel (TR) 497-8691-1-ND - Cut Tape (CT) 497-8691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-WMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256T-I/SN | Microchip Technology | 3.708 | 25AA256T-I/SNCT-ND | 1,48000 € | Similar |
| 25LC256-I/SM | Microchip Technology | 7.559 | 25LC256-I/SM-ND | 1,39000 € | Similar |
| 25LC256T-I/SM | Microchip Technology | 5.046 | 25LC256T-I/SMCT-ND | 1,52000 € | Similar |
| AT25256B-SSHL-B | Microchip Technology | 22.675 | AT25256B-SSHL-B-ND | 0,77000 € | Similar |
| BR25G256F-3GE2 | Rohm Semiconductor | 10.773 | BR25G256F-3GE2CT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,62020 € | 31,01 € |
| 100 | 0,60670 € | 60,67 € |
| 250 | 0,58860 € | 147,15 € |
| 500 | 0,57486 € | 287,43 € |
| 1.000 | 0,56116 € | 561,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54316 € | 1.357,90 € |
| 5.000 | 0,52970 € | 2.648,50 € |
| 7.500 | 0,52189 € | 3.914,17 € |
| 12.500 | 0,51216 € | 6.402,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










