AT25640AY6-10YH-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40488 €
Datasheet

Similar


Microchip Technology
In Stock: 11.262
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.023
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 2.880
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.109
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.600
Unit Price: 0,54000 €
Datasheet
EEPROM Memory IC 64Kbit SPI 20 MHz 8-Mini Map (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit SPI 20 MHz 8-Mini Map (2x3)

AT25640AY6-10YH-1.8

DigiKey Part Number
AT25640AY6-10YH-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25640AY6-10YH-1.8
Description
IC EEPROM 64KBIT SPI 8MINI MAP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-Mini Map (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25640AY6-10YH-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-Mini Map (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes