Direct
Similar
Similar
Similar
Similar
Similar


AT25256AW-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT25256AW-10SI2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25256AW-10SI-2.7 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25256AW-10SI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/SM | Microchip Technology | 215 | 25AA256-I/SM-ND | 1,38000 € | Direct |
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 1,45000 € | Similar |
| 25AA256T-E/SN | Microchip Technology | 0 | 25AA256T-E/SN-ND | 1,59679 € | Similar |
| M95256-RMN6TP | STMicroelectronics | 2.645 | 497-6354-1-ND | 0,69000 € | Similar |
| M95256-WMN6P | STMicroelectronics | 9.227 | 497-6357-5-ND | 0,68000 € | Similar |




