Similar
Similar
Similar
Similar


AT25160BY6-YH-T | |
|---|---|
DigiKey Part Number | AT25160BY6-YH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25160BY6-YH-T |
Description | IC EEPROM 16KBIT SPI 8MINI MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-Mini Map (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25160BY6-YH-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-Mini Map (2x3) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25160B-MAHL-T | Microchip Technology | 3.687 | AT25160B-MAHL-TCT-ND | 0,42000 € | Similar |
| CAT25160HU4I-GT3 | onsemi | 394 | 488-CAT25160HU4I-GT3CT-ND | 0,61000 € | Similar |
| M95160-DFMC6TG | STMicroelectronics | 633 | 497-14918-1-ND | 0,48000 € | Similar |
| M95160-RMC6TG | STMicroelectronics | 4.690 | 497-15773-1-ND | 0,43000 € | Similar |




