Similar

AT25128N-10SC-1.8 | |
|---|---|
DigiKey Part Number | AT25128N-10SC-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25128N-10SC-1.8 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 2.1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25128N-10SC-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2.1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95128-DRMN8TP/K | STMicroelectronics | 4.547 | 497-M95128-DRMN8TP/KCT-ND | 0,86000 € | Similar |


