Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25080B-TH-T | |
|---|---|
DigiKey Part Number | AT25080B-TH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25080B-TH-T |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25080B-TH-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/ST | Microchip Technology | 0 | 25AA080A-I/ST-ND | 0,65000 € | Direct |
| 25AA080AT-I/ST | Microchip Technology | 0 | 25AA080AT-I/ST-ND | 0,65966 € | Similar |
| 25AA080BT-I/ST | Microchip Technology | 0 | 25AA080BT-I/ST-ND | 0,65966 € | Similar |
| 25AA080CT-I/ST | Microchip Technology | 7.390 | 25AA080CT-I/STCT-ND | 0,65000 € | Similar |
| 25AA080DT-I/ST | Microchip Technology | 0 | 25AA080DT-I/ST-ND | 0,65966 € | Similar |





