AT25080B-TH-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,72290 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67471 €
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67472 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67471 €
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 3.430
Unit Price: 0,52000 €
Datasheet
EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP

AT25080B-TH-B

DigiKey Part Number
AT25080B-TH-B-ND
Manufacturer
Manufacturer Product Number
AT25080B-TH-B
Description
IC EEPROM 8KBIT SPI 20MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25080B-TH-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types