Similar
Similar
Similar
Similar
Similar


AT25080AY6-10YH-1.8 | |
|---|---|
DigiKey Part Number | AT25080AY6-10YH-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25080AY6-10YH-1.8 |
Description | IC EEPROM 8KBIT SPI 8MINI MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-Mini Map (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25080AY6-10YH-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-Mini Map (2x3) |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080DT-I/MNY | Microchip Technology | 1.850 | 25AA080DT-I/MNYCT-ND | 0,62000 € | Similar |
| AT25080B-MAHL-T | Microchip Technology | 8.029 | AT25080B-MAHL-TCT-ND | 0,37000 € | Similar |
| CAT25080HU4I-GT3 | onsemi | 1.795 | CAT25080HU4I-GT3OSCT-ND | 0,45000 € | Similar |
| M95080-DFMC6TG | STMicroelectronics | 7.867 | 497-14916-1-ND | 0,42000 € | Similar |
| M95080-RMC6TG | STMicroelectronics | 1.393 | 497-15769-1-ND | 0,38000 € | Similar |





