EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)

AT25020B-MAHL-T

DigiKey Part Number
AT25020B-MAHL-TTR-ND - Tape & Reel (TR)
AT25020B-MAHL-TCT-ND - Cut Tape (CT)
AT25020B-MAHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25020B-MAHL-T
Description
IC EEPROM 2KBIT SPI 20MHZ 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25020B-MAHL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28916 €1.445,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €