EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)

AT25020B-MAHL-E

DigiKey Part Number
AT25020B-MAHL-ETR-ND - Tape & Reel (TR)
AT25020B-MAHL-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT25020B-MAHL-E
Description
IC EEPROM 2KBIT SPI 20MHZ 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25020B-MAHL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
250,28920 €7,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,31808 €4.771,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €