Direct
Similar
Similar
Similar
Similar
Similar

AT25010A-10TU-2.7-T | |
|---|---|
DigiKey Part Number | AT25010A-10TU-2.7-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25010A-10TU-2.7-T |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25010A-10TU-2.7-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/ST | Microchip Technology | 362 | 25AA010A-I/ST-ND | 0,46000 € | Direct |
| AT25010B-XHL-T | Microchip Technology | 19.145 | AT25010B-XHL-TCT-ND | 0,27000 € | Similar |
| CAT25010YI-GT3 | onsemi | 2.550 | CAT25010YI-GT3CT-ND | 0,36000 € | Similar |
| CAV25010YE-GT3 | onsemi | 2.890 | 488-CAV25010YE-GT3CT-ND | 0,47000 € | Similar |
| M95010-WDW6TP | STMicroelectronics | 9.460 | 497-8671-1-ND | 0,28000 € | Similar |






