Similar
Similar
Similar
Similar
Similar

AT24C64W-10SC-2.5 | |
|---|---|
DigiKey Part Number | AT24C64W-10SC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT24C64W-10SC-2.5 |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C64W-10SC-2.5 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64T-E/SM | Microchip Technology | 0 | 24AA64T-E/SM-ND | 0,56280 € | Similar |
| M24C64-RMN6P | STMicroelectronics | 3.685 | 497-8574-ND | 0,30000 € | Similar |
| M24C64-RMN6TP | STMicroelectronics | 2 | 497-8648-1-ND | 0,28000 € | Similar |
| M24C64-WMN6P | STMicroelectronics | 776 | 497-8585-5-ND | 0,30000 € | Similar |
| M24C64-WMN6TP | STMicroelectronics | 211 | 497-8650-1-ND | 0,28000 € | Similar |



