AT24C64CY6-YH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 45.706
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37350 €
Datasheet

Similar


Microchip Technology
In Stock: 7.271
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.910
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.330
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 980
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 6.242
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.857
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 893
Unit Price: 0,34000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)

AT24C64CY6-YH-T

DigiKey Part Number
AT24C64CY6-YH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C64CY6-YH-T
Description
IC EEPROM 64KBIT I2C 8MINI MAP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C64CY6-YH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-Mini Map (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes