Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C512BN-SH25-T | |
|---|---|
DigiKey Part Number | AT24C512BN-SH25-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C512BN-SH25-T |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512BN-SH25-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/SN | Microchip Technology | 4.021 | 24AA512-I/SN-ND | 1,54000 € | Direct |
| 24AA512T-I/SN | Microchip Technology | 3.017 | 24AA512T-I/SNCT-ND | 1,67000 € | Similar |
| 24FC512T-I/SN | Microchip Technology | 4.790 | 24FC512T-I/SNCT-ND | 0,73000 € | Similar |
| 24LC512T-E/SN | Microchip Technology | 4.262 | 150-24LC512T-E/SNCT-ND | 1,76000 € | Similar |
| 24LC512T-I/SN | Microchip Technology | 18.761 | 24LC512T-I/SNCT-ND | 1,67000 € | Similar |






