AT24C21-10SI-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 552
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47496 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47496 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47495 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47495 €
Datasheet
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C21-10SI-2.5

DigiKey Part Number
AT24C21-10SI-2.5-ND
Manufacturer
Manufacturer Product Number
AT24C21-10SI-2.5
Description
IC EEPROM 1KBIT I2C 100KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C21-10SI-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
3.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA014H-I/SNMicrochip Technology55224AA014H-I/SN-ND0,30000 €Direct
24LC21-I/SNMicrochip Technology024LC21-I/SN-ND0,47496 €Similar
24LC21/SNMicrochip Technology024LC21/SN-ND0,47496 €Similar
24LC21T-I/SNMicrochip Technology024LC21T-I/SN-ND0,47495 €Similar
24LC21T/SNMicrochip Technology024LC21T/SN-ND0,47495 €Similar
Obsolete
This product is no longer manufactured. View Substitutes