AT24C16D-UUM0B-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.655
Unit Price: 0,29000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 4-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C16D-UUM0B-T

DigiKey Part Number
AT24C16D-UUM0B-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C16D-UUM0B-T
Description
IC EEPROM 16KBIT I2C 4WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 4-WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes