Similar
Similar
Similar
Similar
Similar
Similar

AT24C08N-10SI | |
|---|---|
DigiKey Part Number | AT24C08N-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT24C08N-10SI |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08N-10SI Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA08-I/SN | Microchip Technology | 783 | 24AA08-I/SN-ND | 0,30000 € | Similar |
| BR24L08FJ-WE2 | Rohm Semiconductor | 2.385 | BR24L08FJ-WE2CT-ND | 0,48000 € | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2.500 | BR24T08FJ-WE2CT-ND | 0,25454 € | Similar |
| M24C08-RMN6TP | STMicroelectronics | 15.324 | 497-8637-1-ND | 0,19000 € | Similar |
| M24C08-WMN6P | STMicroelectronics | 6.163 | 497-8565-5-ND | 0,21000 € | Similar |




