
BR24L08FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24L08FJ-WE2TR-ND - Tape & Reel (TR) BR24L08FJ-WE2CT-ND - Cut Tape (CT) BR24L08FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L08FJ-WE2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L08FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2.295 | BR24G08FJ-3GTE2CT-ND | 0,26000 € | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2.500 | BR24T08FJ-WE2CT-ND | 0,25252 € | Similar |
| 24AA08-I/SN | Microchip Technology | 933 | 24AA08-I/SN-ND | 0,30000 € | Similar |
| 24AA08T-I/SN | Microchip Technology | 7.376 | 24AA08T-I/SNCT-ND | 0,31000 € | Similar |
| AT24C08C-SSHM-B | Microchip Technology | 2.236 | AT24C08C-SSHM-B-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,43680 € | 10,92 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,41830 € | 41,83 € |
| 250 | 0,40596 € | 101,49 € |
| 500 | 0,39652 € | 198,26 € |
| 1.000 | 0,38712 € | 387,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37476 € | 936,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

