Similar

AT24C08D-UUM0B-T | |
|---|---|
DigiKey Part Number | AT24C08D-UUM0B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C08D-UUM0B-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 4WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 4.5 µs 4-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C08C4ATR | onsemi | 45.159 | CAT24C08C4ATROSCT-ND | 0,16000 € | Similar |


