
CAT24C08C4ATR | |
|---|---|
DigiKey Part Number | CAT24C08C4ATROSTR-ND - Tape & Reel (TR) CAT24C08C4ATROSCT-ND - Cut Tape (CT) CAT24C08C4ATROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08C4ATR |
Description | IC EEPROM 8KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08C4ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.84x0.86) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14830 € | 14,83 € |
| 250 | 0,14420 € | 36,05 € |
| 500 | 0,14104 € | 70,52 € |
| 1.000 | 0,13787 € | 137,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10438 € | 521,90 € |
| 10.000 | 0,10185 € | 1.018,50 € |
| 15.000 | 0,10038 € | 1.505,70 € |
| 25.000 | 0,09854 € | 2.463,50 € |
| 35.000 | 0,09733 € | 3.406,55 € |
| 50.000 | 0,09606 € | 4.803,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











