Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C08BN-SH-B | |
|---|---|
DigiKey Part Number | AT24C08BN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C08BN-SH-B |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08BN-SH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-SSHM-B | Microchip Technology | 2.136 | AT24C08C-SSHM-B-ND | 0,26390 € | Direct |
| 24AA08-I/SN | Microchip Technology | 783 | 24AA08-I/SN-ND | 0,30000 € | Similar |
| AT24CS08-SSHM-T | Microchip Technology | 17.204 | AT24CS08-SSHM-TCT-ND | 0,29000 € | Similar |
| BR24A08F-WME2 | Rohm Semiconductor | 711 | BR24A08F-WME2CT-ND | 0,83000 € | Similar |
| BR24A08FJ-WME2 | Rohm Semiconductor | 0 | BR24A08FJ-WME2-ND | 0,82326 € | Similar |







