
AT24C04D-SSHM-T | |
|---|---|
DigiKey Part Number | AT24C04D-SSHM-TTR-ND - Tape & Reel (TR) AT24C04D-SSHM-TCT-ND - Cut Tape (CT) AT24C04D-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C04D-SSHM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04D-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2.029 | BR24G04FJ-3GTE2CT-ND | 0,25000 € | Similar |
| BR24T04FJ-WE2 | Rohm Semiconductor | 1.236 | BR24T04FJ-WE2CT-ND | 0,25000 € | Similar |
| CAT24C04WI-GT3 | onsemi | 3.231 | CAT24C04WI-GT3OSCT-ND | 0,33000 € | Similar |
| M24C04-FMN6TP | STMicroelectronics | 4.008 | 497-15750-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20228 € | 809,12 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |








