Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C04B-TH-B | |
|---|---|
DigiKey Part Number | AT24C04B-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C04B-TH-B |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04B-TH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-XHM-B | Microchip Technology | 14.376 | AT24C04C-XHM-B-ND | 0,25190 € | Direct |
| 24AA04-I/ST | Microchip Technology | 943 | 24AA04-I/ST-ND | 0,32000 € | Similar |
| AT24CS04-XHM-T | Microchip Technology | 19.177 | AT24CS04-XHM-TCT-ND | 0,27000 € | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 859 | BR24G04FVT-3GE2CT-ND | 0,29000 € | Similar |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2.917 | BR24L04FVT-WE2CT-ND | 0,50000 € | Similar |








