Similar
Direct
Similar
Similar
Similar
Similar


AT24C04A-10TI-1.8 | |
|---|---|
DigiKey Part Number | AT24C04A-10TI-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT24C04A-10TI-1.8 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04A-10TI-1.8 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04-I/ST | Microchip Technology | 943 | 24AA04-I/ST-ND | 0,31000 € | Similar |
| CAT24C04YI-GT3 | onsemi | 3.198 | CAT24C04YI-GT3OSCT-ND | 0,31000 € | Direct |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2.917 | BR24L04FVT-WE2CT-ND | 0,49000 € | Similar |
| M24C04-FDW6TP | STMicroelectronics | 16.005 | 497-15749-1-ND | 0,21000 € | Similar |
| M24C04-RDW6TP | STMicroelectronics | 20.772 | 497-8634-1-ND | 0,20000 € | Similar |





