Direct
Direct

AT24C02-10PC | |
|---|---|
DigiKey Part Number | AT24C02-10PC-ND |
Manufacturer | |
Manufacturer Product Number | AT24C02-10PC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C02-10PC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02/P | Microchip Technology | 0 | 24AA02/P-ND | 0,31446 € | Direct |
| 24C02C-E/P | Microchip Technology | 508 | 24C02C-E/P-ND | 0,46000 € | Direct |
| 24C02C-I/P | Microchip Technology | 1.490 | 24C02C-I/P-ND | 0,38000 € | Direct |
| 24C02C/P | Microchip Technology | 292 | 24C02C/P-ND | 0,38000 € | Direct |


