Direct
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar


AT24C01B-TH-T | |
|---|---|
DigiKey Part Number | AT24C01B-TH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C01B-TH-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01B-TH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | 0,35622 € | Direct |
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | 0,35622 € | Similar |
| 24AA014T-I/ST | Microchip Technology | 0 | 24AA014T-I/ST-ND | 0,35622 € | Similar |
| 24AA01HT-I/ST | Microchip Technology | 0 | 24AA01HT-I/STTR-ND | 0,30344 € | Similar |
| 24AA01T-I/ST | Microchip Technology | 0 | 24AA01T-I/ST-ND | 0,30344 € | Similar |





