Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar


AT24C01B-PU | |
|---|---|
DigiKey Part Number | AT24C01B-PU-ND |
Manufacturer | |
Manufacturer Product Number | AT24C01B-PU |
Description | IC EEPROM 1KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01B-PU Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014H-I/P | Microchip Technology | 0 | 24AA014H-I/P-ND | 0,35981 € | Direct |
| AT24HC02C-PUM | Microchip Technology | 2.406 | AT24HC02C-PUM-ND | 0,39000 € | Direct |
| AT24HC02C-SSHM-B | Microchip Technology | 1.250 | AT24HC02C-SSHM-B-ND | 0,21590 € | Direct |
| AT24HC02C-SSHM-T | Microchip Technology | 11.445 | AT24HC02C-SSHM-TCT-ND | 0,24000 € | Direct |
| AT24HC02C-XHM-B | Microchip Technology | 1.009 | AT24HC02C-XHM-B-ND | 0,23990 € | Direct |





