EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT21CS01-STUM16-T

DigiKey Part Number
AT21CS01-STUM16-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT21CS01-STUM16-T
Description
IC EEPROM 1KBIT I2C SOT23-3
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AT21CS01-STUM16-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C, Single Wire
Clock Frequency
125 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.809
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €