
AT21CS01-MCHM10-B | |
|---|---|
DigiKey Part Number | 150-AT21CS01-MCHM10-B-ND |
Manufacturer | |
Manufacturer Product Number | AT21CS01-MCHM10-B |
Description | IC EEPROM 1KBIT I2C 2VSFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2-VSFN (2x2.35) |
Datasheet | Datasheet |
Category | Memory Interface 1-Wire® |
Mfr | Write Cycle Time - Word, Page 150µs |
Packaging Bulk | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 2-VSFN (2x2.35) |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26386 € | 2.638,60 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |

