Direct


AT17N040-10TQI | |
|---|---|
DigiKey Part Number | AT17N040-10TQI-ND |
Manufacturer | |
Manufacturer Product Number | AT17N040-10TQI |
Description | IC FPGA 4M CONFIG MEM 44TQFP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 4Mb 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT17N040-10TQI Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 44-TQFP (10x10) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 4Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV040-10TQU | Microchip Technology | 106 | AT17LV040-10TQU-ND | 16,62000 € | Direct |


