

AT17LV040-10TQU | |
|---|---|
DigiKey Part Number | AT17LV040-10TQU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV040-10TQU |
Description | IC CONFIG SEEPROM 4M 3.3V 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 4Mb 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV040-10TQU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 4Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 25 | 16,36160 € | 409,04 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |



